Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.950 |
10+ | €12.410 |
25+ | €11.430 |
100+ | €10.630 |
250+ | €10.480 |
500+ | €10.240 |
Product Information
Product Overview
The MAX4622CPE+ is a dual, low voltage, single supply, precision, 5ohm high-speed analogue switch in 16 pin PDIP package. The single-pole/double-throw (SPDT) MAX4622 has two normally closed (NC) and two NO poles. It offers low 5ohm on-resistance to match to within 0.5ohm between channels and to remain flat over the full analogue signal range (0.5ohm max). It also offers low leakage (<lt/>500pA at +25°C, <lt/>5nA at +85°C) and fast switching times (turn-on time <lt/>250ns, turn-off time <lt/>200ns). This analogue switch is ideal in low-distortion applications and is the preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, use less board space and are more reliable than mechanical relays. Typical applications include reed relay replacement, military radios, test equipment PBX, PABX systems, communication systems, audio-signal routing and data-acquisition systems.
- Single positive supply voltage range from +4.5V to +36V or bipolar supply range from ±4.5V to ±18V
- Break before make operation
- TTL/CMOS logic compatible
- Rail-to-rail analogue signal handling capability
- Pin compatible with DG401/DG403/DG405
- Operating temperature range from 0°C to 70°C
- Audio-Signal Routing; Avionics; Communication Systems; Data Acquisition; Military Radios; PBX/PABX Systems; Reed Relay Replacement; Test Equipment
Applications
Signal Processing, Communications & Networking, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 18V
DIP
2Channels
8ohm
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
8ohm
16Pins
3ohm
SPDT
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate