Quantity | Price (ex VAT) |
---|---|
150+ | €3.600 |
Product Information
Product Overview
The MAX4525CUB+ is a low voltage, single supply, CMOS analogue DPDT switch in 10 pin µMAX package. It has an inhibit input to simultaneously open all signal paths. This device operates from a single supply of 2V to 12V and it is optimized for operation with 3V or 5V supplies. On-resistance is 150 ohm with a +5V supply and 400 ohm with a +3V supply at TA = +25°C. Each switch can handle rail to rail analogue signals. The off leakage current is 1nA at 25°C or 25nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using single +5V supply. The MAX4525 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems.
- Supply voltage range is 2V to 12V
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance match between channels is 10 ohm at TA = +25°C with single 5V supply
- Maximum on-resistance flatness is 12ohm at TA = +25°C with single 5V supply
- COM on-leakage current of ±1nA at TA = +25°C with single 5V supply
- Charge injection of 0.8pC with single 5V supply
- Off isolation of -75dB at RL = 50 ohm, f = 1MHz with single 5V supply
- Channel to channel crosstalk of -74dB at RL = 50 ohm, f = 1MHz with single 5V supply
- Power supply current of ±1μA at TA = +25°C with single 5V supply
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
150ohm
µMAX
1Channels
150ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
10Pins
90ohm
DPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate