Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €7.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€17,675.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4436EUA+T
Order Code3919943
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth150MHz
Slew Rate133V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current65mA
Amplifier Case StyleµMAX
Supply Voltage Range4.5V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
150MHz
Operating Temperature Min
-40°C
Output Current
65mA
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
2Amplifiers
Slew Rate
133V/µs
Operating Temperature Max
85°C
Amplifier Case Style
µMAX
IC Case / Package
µMAX
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability