Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4429ESA+T
Order Code3920401
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay100ns
Output Delay100ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
100ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
100ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability