Quantity | Price (ex VAT) |
---|---|
200+ | €2.310 |
Product Information
Product Overview
The MAX4039EUB+ is a low IBIAS, +1.8V/2.8µA, rail to rail op-amp with +1.2V buffered reference in 10 pin µMAX package. It consumes an ultra low supply current and have rail to rail output stage specifically designed for low voltage operation. The input common mode voltage range extends from VDD - 0.4V to VSS, although full rail to rail input range is possible with degraded performance when operating from a supply voltage above 3V. The input offset voltage is typically 200µV and drives 5Kohm loads to within 25mV of the rails. Low operating supply voltage, low supply current and rail to rail outputs make device an excellent choice for precision or general purpose low voltage, battery powered systems. It is used in pagers and cell phones, micropower thermostats and potentiostats, electrometer amplifiers, remote sensor amplifiers, active badges and pH meters.
- Supply voltage range is 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C
- No external reference bypass capacitor required
- No phase reversal for overdriven inputs
- Low 1pA (typ) input bias current
- Unity gain stable
- Phase margin of 90°
- Slew rate of 4V/ms
- Large signal voltage gain is 108dB at RL = 100Kohm, 50mV ≤ VOUT ≤ (VDD - 50mV)
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4V/ms
µMAX
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4kHz
1.8V to 3.6V
10Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
µMAX
4kHz
4V/ms
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate