Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.970 |
Product Information
Product Overview
The MAX40009EVKIT# is an evaluation kit (EV kit) for MAX40009. It is fully assembled and tested PC board that evaluates the MAX40009 single comparator with shutdown input. This EV kit comes with a push-pull output MAX40009ANT+ installed that operates off a VDD supply between 1.7V and 5.5V. The MAX40009 has a wide input common mode voltage range from -0.2V to VDD + 0.2V. It demonstrates the MAX40009ANT+ in an ultra-small, 0.73mm x 1.1mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing. The EV kit can be used to evaluate both the MAX40008 and MAX40009 with a 6-bump WLP. Typically used at IR receivers, level translators, mobile communications, portable/battery-powered systems, threshold detectors/ discriminators and window comparators.
- 300ns propagation delay
- Wide input common mode voltage range -0.2V to VDD + 0.2V
- Hysteresis adding configurable
- Evaluates 6-bump WLP package
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX40009ANT+
No SVHC (21-Jan-2025)
MAX40009ANT+
Comparator
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate