Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38803EVKIT#
Order Code3582503
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.040 |
Price for:Each
Minimum: 1
Multiple: 1
€57.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38803EVKIT#
Order Code3582503
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38803HCJ+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEval Kit MAX38803HCJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MAX38803 evaluation kit
- Inductor valley current limit is configured to 16A (R_SEL = R1 = 6.04kΩ)
- Programmable switching frequency from 400kHz to 900kHz
- Programmable positive and negative OCP limit
- Programmable reference voltage with external input option
- Fast transient response with quick PWM™ architecture
- Differential remote sense with open-circuit detection
- Percentage-based output power good and OVP
- Open-drain status indicator (STAT) pin
- Input undervoltage and overvoltage lockout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX38803HCJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX38803HCJ+
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001