Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €4.260 |
25+ | €3.940 |
100+ | €3.550 |
250+ | €3.350 |
500+ | €3.240 |
Product Information
Product Overview
MAX3485AEASA+T is a half duplex, ±20kV ESD-protected RS-485/422 transceiver, optimized for extended cable runs in noisy environments. It has a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. This transceiver includes a fail-safe receiver, ensuring the receiver output (RO) is high when inputs are shorted, open, or connected to a three-state bus. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20kV HBM ESD, ±15kV air-gap ESD and ±8kV contact ESD in accordance to IEC 61000-4-2. It is used in applications such as industrial-control local area networks, transceivers for EMI-sensitive applications, and telecommunications.
- Short-circuit protected outputs
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Supply voltage range from 3V to 3.6V, 20Mbps maximum data rate
- Supply current is 1.9mA typical at (VCC = +3.0V to +3.6V), 32 nodes
- Shutdown supply current is 10µA maximum at (VCC = +3.0V to +3.6V)
- Receiver input current is 430µA typical at (VCC = +3.0V to +3.6V)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Driver propagation delay is 30ns maximum at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 35ns maximum at (CL = 15pF, VCC = +3.3V and TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
128
Open
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate