Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €127.890 |
Product Information
Product Overview
MAX34427 shield evaluation kit (EV kit) is a Fully assembled and tested PCB to evaluate the MAX34427, a SMBus two-channel, high dynamic range current, voltage, and power accumulator. The Shield operates from a single supply (either from USB or external power supply). This device is accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port. The MAX34427 Shield EV kit provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX34427. The kit includes an installed MAX34427. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.
- 2.7V to 3.6V single-supply operation
- Proven PCB layout
- Fully assembled and tested
- USB-12C/SMBus interface
- Windows 7, 8, and 10 compatible software
Contents
Assembled circuit board, including the MAX34427, Assembled MAX32625PICO I2C circuit board, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX34427, Assembled I2C Circuit Board MAX32625PICO, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX34427
Current, Voltage and Power Monitor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate