Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €3.060 |
75+ | €2.570 |
150+ | €2.520 |
300+ | €2.470 |
525+ | €2.420 |
Product Information
Product Overview
The MAX34406HETG+ is a quad current-sense amplifier with overcurrent threshold comparator in 24 pin TQFN package. It is a quad, high-side, unidirectional, current sense amplifier that offers precision accuracy. It provides analogue outputs for each of the four amplifiers that can be routed to an external ADC and contains four overcurrent comparators with a fixed 1.0V threshold. All four comparators are logically ORed and the result can be delayed/filtered with an external capacitor before it is fed to a latched common shutdown open-drain output pin. Typical applications include network switches/routers, base stations, servers, smart grid network systems and industrial controls.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 200µA
- Fixed gain of 100V/V
- Bandwidth of 30KHz
- Less than ±600μV of input offset
- Less than ±0.6% of gain error
- Wide 2.0V to 28V common mode range
- Analogue voltage outputs for each amplifier
Applications
Signal Processing, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
TQFN
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
4 Amplifier
TQFN
-
30kHz
24Pins
85°C
5.5V
100 V/V
-
MSL 1 - Unlimited
100µV
-
30kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate