Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.870 |
10+ | €7.660 |
Product Information
Product Overview
MAX3238CAI+ is a true RS-232 transceiver that achieves a 1µA supply current with AutoShutdown Plus™ feature. When the device does not sense a valid signal transition on either the receiver or transmitter inputs within 30sec, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are inactive. The system turns on again when a valid transition is applied to any RS-232 receiver or transmitter input, saving power without changes to the existing BIOS or operating system. The 5-driver/3-receiver complete serial port is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface intended for notebook or subnotebook computer applications. Applications include high-speed modems, battery-powered equipment, hand-held equipment, peripherals, printers.
- Guaranteed data rate: 250kbps
- Receivers active in AutoShutdown Plus mode
- Meets EIA/TIA-232 specifications down to 3.0V
- Flow-through pinout
- Supply current (shutdown) is 1µA typ at active-low FORCEOFF=GND, TA=+25°C
- Output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Receiver propagation delay is 0.15µs typ at R-IN to R-OUT, CL=150pF
- Transition-region slew rate is 6V/µs min at CL=150pF to 1000pF, VCC=3.3V, TA=+25°C
- 28 SSOP package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5
250Kbps
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
3Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate