Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €117.410 |
Product Information
Product Overview
MAX31732EVKIT# is a MAX31732 evaluation kit (EV kit). It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31732, a multi-channel temperature sensor that monitors its own local temperature and the temperatures of four remote diode-connected transistors. The MAX31732 is specified over the -40°C to +125°C operating temperature range and powered up with a 3.3V supply provided by the Micro-USB Type-B cable. It is available in a 4mm x 4mm 24-TQFN package. The EV kit includes an installed MAX31732, quad external diode-connected transistors, and a MAX32625 PICO board (already installed in U2) to use as a USB-to-SMBus/I2C interface. It connects to the PC through a MAX32625 PICO board and a Micro-USB Type-B cable. The EV kit is versatile, easy to use, and USB-powered. The Printed Circuit Board (PCB) layout has been carefully designed, assembled, and tested.
- Windows® 7 or higher operating system is required to use the GUI
Contents
MAX31732EVKIT board, Micro-USB Type-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
Temperature Sensor
No SVHC (27-Jun-2024)
MAX31732
Evaluation Board MAX31732, Micro-USB Type-B Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate