Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.360 |
10+ | €22.200 |
58+ | €18.720 |
116+ | €18.350 |
290+ | €17.970 |
Price for:Each
Minimum: 1
Multiple: 1
€26.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3161EAG+
Order Code2519284
Technical Datasheet
IC TypeRS232 / RS422 / RS485 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeHalf Duplex, Full Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins24Pins
No. of Nodes256
ESD Protection-
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
3V to 5.5V, 1µA, RS232/RS485/422 multiprotocol transceiver suitable for use in point-of-sales equipment, industrial controls, RS-232 to RS-485 interface converters, peripherals and networking.
- Pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver
- Integrated protection increases robustness
- Transmitters and receivers protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short-circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Slew rate limiting minimizes EM and reduces cable reflections
- Integrated charge-pump circuitry saves board space
- 1µA shutdown supply current saves power
- Allows Up to 256 transceivers on the bus
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 / RS422 / RS485 Transceiver
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
Half Duplex, Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
256
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3161EAG+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability