Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€11,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3096CEE+T
Order Code3925408
Technical Datasheet
IC TypeRS422 / RS485 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max10Mbps
Supply Voltage Min3.135V
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Receiver
No. of Transmitters
-
Data Rate Max
10Mbps
Supply Voltage Max
3.6V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
3.135V
IC Case / Package
QSOP
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability