Quantity | Price (ex VAT) |
---|---|
50+ | €24.420 |
Product Information
Product Overview
The MAX306EUI+ is a precision 16-channel high performance CMOS analogue multiplexer in 28 pin TSSOP package. This monolithic analogue multiplexer is fabricated with Maxim’s improved 44V silicon gate process. Design improvements yield extremely low charge injection of less than 10pC and provides electrostatic discharge (ESD) protection greater than 2000V. The MAX306 offers low leakage over temperature (INO(OFF) less than 2.5nA at +85°C) and fast switching speeds (tTRANS less than 250ns). It operates with a single +5V to +30V supply or bipolar ±4.5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. This improved device is plug-in upgrade for the industry standard DG406, DG407, DG506A and DG507A device. The MAX306 is used in sample and hold circuits, test equipments, heads-up displays, guidance and control systems, military radios, battery operated systems, PBX and PABX systems.
- Single ended 1 of 16 device
- Operating temperature range from -40°C to 85°C
- Rail to rail signal handling
- Maximum on-resistance is 175ohm at TA = +25°C (single supply)
- Off isolation of -69dB at f = 100KHz (dual supply)
- Maximum on-resistance flatness over specified signal range is 7ohm at TA = +25°C (dual supply)
- Crosstalk between channels is -92dB at f = 100KHz (Dual supply)
- Maximum on-resistance matching between channels is 5ohm at TA = +25°C (dual supply)
- Break before make interval is 40ns
- Low power consumption of less than 1.25mW
- Audio Signal Routing; Battery-Operated Systems; Communication System; Guidance and Control Systems;
- Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Communications & Networking, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
175ohm
28Pins
60ohm
-
-
-40°C
-
MSL 1 - Unlimited
1Circuits
5V to 30V, ± 4.5V to ± 20V
TSSOP
1Channels
175ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate