Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
80+ | €5.250 |
Price for:Each
Minimum: 80
Multiple: 80
€420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30001GCWV+
Order Code3889732
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationBiopotential and Bioimpedance Measurements
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min1.1V
Supply Voltage Max2V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeWLP
No. of Pins30Pins
Resolution18 bits ECG, 20 bits BioZ
Sample Rate512SPS
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
1.1V
Operating Temperature Min
0°C
IC Package Type
WLP
Resolution
18 bits ECG, 20 bits BioZ
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Biopotential and Bioimpedance Measurements
IC Interface Type
SPI
Supply Voltage Max
2V
Operating Temperature Max
70°C
No. of Pins
30Pins
Sample Rate
512SPS
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability