Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.100 |
10+ | €8.600 |
60+ | €7.860 |
120+ | €6.960 |
300+ | €6.490 |
540+ | €6.190 |
Product Information
Product Overview
MAX2771ETI+ is a multiband universal GNSS receiver. This is a next-generation global navigation satellite system (GNSS) receiver covering E5/L5, L2, E6, E1/L1 bands and GPS, GLONASS, galileo, QZSS, IRNSS, and beidou navigation satellite systems on a single chip. Designed on Analog Device's advanced, low-power SiGe BiCMOS process technology, this device offers the highest performance and integration at a low cost. Incorporated on the chip is the complete receiver chain, including a dual-input LNA and mixer, followed by filter, PGA, and multi-bit ADC, along with a fractional-N frequency synthesizer, and crystal oscillator. It is used in applications such as location-enabled mobile handsets, PNDs (personal navigation devices), telematics (asset tracking, inventory management), marine/avionics navigation, software GPS, laptops and netbooks, surveying equipment, digital still cameras and camcorders, vehicle tracking and fleet management.
- Programmable IF centre frequency, on-chip LNAs to support multiple bands
- Integrated crystal oscillator, supply voltage range from 2.7V to 3.3V
- Fractional-N synthesizer with integrated VCO supports wide range of reference frequencies
- Supply current is 26mA typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- RF frequency is 1575.42MHz typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Noise figure is 1.4dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Variable gain range is 59dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Image rejection is 25dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C
- 28-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
-
2.7V
Avionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics
28Pins
85°C
-
No SVHC (21-Jan-2025)
1.57542GHz
-
-
3.3V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate