Quantity | Price (ex VAT) |
---|---|
150+ | €3.320 |
Product Information
Product Overview
The MAX2690EUB+ is a low noise, 2.5GHz down converter mixer in 10 pin µMAX package. Thus miniature, low noise, low power down converter mixer designed for use in portable consumer equipment. Signals at RF input port are mixed with signals at the local oscillator (LO) port using a double balanced mixer. The RF port frequency range is 400MHz to 2500MHz and LO port frequency range is 700MHz to 2500MHz. The IF frequency range is 10MHz to 500MHz provided LO and RF frequencies are chosen appropriately. The IF port is differential, which provides good linearity and low LO emissions as well as providing compatibility with applications using differential IF filters, such as CDMA cellular phones. The mixer noise figure is 10dB at 900MHz, it draws 16mA at VCC = 3V and operates from a +2.7V to +5.5V supply. A logic controlled shutdown mode reduces supply current to less than 1µA making it ideal for battery operated equipment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 7.6dBm input third-order intercept point
- 10dB down converter mixer noise figure
- 7.9dB gain, low cost
- Shutdown supply current is 0.4µA at SHDN (complementary) = 0V & 2µA SHDN (complementary) = low
- Turn-on time is 1µs & 1.6µs
- Operating supply current is 20.1mA (max)
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
2.7V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
2.5GHz
5.5V
10Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate