Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
10+ | €4.110 |
75+ | €2.850 |
150+ | €2.650 |
300+ | €2.440 |
525+ | €2.380 |
Product Information
Product Overview
MAX25410AGTEA/V+ is an automotive USB power delivery port protector. It is an automotive USB power delivery (USB-PD)-based Type-C protection solution for automotive radio, navigation, connectivity, and USB hub/multimedia module applications. This device provides a one-chip automotive USB-PD protection solution for the CC1, CC2, D+, and D- signals on a USB Type-C connector. It also provides a VCONN switch with advanced fault management that does not require a dedicated supply. The device protection features include ±15kV IEC 61000-4-2, ISO 10605 ESD, and short-to-VBUS (24V) on the protected HVCC1, HVCC2, HVD+, and HVD- pins. It also features integrated BC1.2 charge-detection CDP, DCP, or pass-through (SDP) modes, Apple® 2.4A, Samsung® 2A, and China YD/T 1591-2009 charge-emulation support. It is used in applications such as automotive radio and navigation, automotive USB hubs, and automotive multimedia box applications.
- USB Type-C CC1/CC2 protection switches
- Integrated 550mohm VCONN FETs with 250mA overcurrent protection
- USB 2.0 D+/D- protection switches with 1GHz bandwidth
- 24VCC and USB 2.0 protection against short-to VBS
- Automatic fault detection and recovery with industry compliant reset timings
- VCC supply voltage range from 4.7V to 5.5V, AEC-Q100 and AEC-Q006 qualified
- VCC operating current is 1.5mA maximum at (VCC = 5.0V; VCONN disabled)
- Bias regulator voltage is 3.15V typical at (VCC = 4.7V to 5.5V)
- VCONN, active-low VCONN enable polarity, auto-CDP, SDP(pass-through) USB modes
- Operating temperature range from -40°C to +105°C, 16-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
-
1 Port
16Pins
4.7V
-
105°C
AEC-Q100, AEC-Q006
No SVHC (21-Jan-2025)
-
USB 2.0
TQFN-EP
Surface Mount
5.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate