Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €4.100 |
25+ | €3.780 |
100+ | €3.410 |
250+ | €3.230 |
500+ | €3.120 |
Product Information
Product Overview
MAX221ECUE+T is a single RS-232 transceiver with auto shutdown. This +5V powered, single transmit/ receive RS-232 and V.28 communications interface with automatic shutdown/wake-up features and high data rate capabilities. It achieves a low 1µA supply current with the revolutionary AutoShutdown™ feature. AutoShutdown saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected or when the transmitter of the connected peripheral is off. The MAX221E wakes up and drives the INVALID pin high when an active RS-232 cable is connected, signalling the host that a peripheral is connected to the communications port. It is used in applications such as maintenance/diagnostic ports, industrial systems, telecommunications, and set-top boxes.
- Single RS-232 transceiver, ESD protection for RS-232 I/O pins
- Auto shutdown saves power without changes to BIOS
- Latch up free, guaranteed 250Kbps data rate
- VCC supply current is 5mA typical at (no load, TA = +25°C)
- Shutdown supply current is 1µA typical at (VCC = +5V ±10%, C1–C4 = 0.1µF)
- Receiver propagation delay is 0.15ms typical at (CL = 150pF, VCC = +5V ±10%, C1–C4 = 0.1µF)
- Transition-region slew rate is 6V/µs typical at (VCC = +5V ±10%, C1–C4 = 0.1µF)
- Transmitter skew is 3200ns typical at (VCC = +5V ±10%, C1–C4 = 0.1µF)
- Operating temperature range from 0°C to +70°C
- 16-pin TSSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
-
4.5V
TSSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate