Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.900 |
| 10+ | €18.390 |
| 60+ | €16.420 |
| 120+ | €15.890 |
| 300+ | €15.320 |
| 540+ | €15.020 |
Product Information
Product Overview
The MAX2092ETP+ is a 700MHz to 2700MHz analogue VGA with threshold alarm circuit and error amplifier for level control in 20 pin TQFN package. The MAX2092 high-linearity analogue variable-gain amplifier (VGA) is a monolithic SiGe BiCMOS attenuator/amplifier/error amplifier with an alarm circuit designed to interface with 50I systems operating in the 700MHz to 2700MHz frequency range. The device features a gain range of +18.1dB to -22.3dB, a noise figure of 5.2dB, OIP3 linearity of +32.5dBm and a wide RF bandwidth. Each of these features makes the device an ideal VGA for numerous receiver and transmitter applications. When paired with the MAX2091 or MAX2091B variable gain upconverter, a complete 2-chip IF-RF signal conditioning solution is possible for microwave point to point transmitters. It is used in microwave point to point receivers and transmitters, temperature compensation circuits, LTE applications and wireless local loop.
- Supply voltage range from 4.75V to 5.8V
- 18.1dB gain with 40.4dB attenuation range, 0.03dB gain variation over 100MHz bandwidth at 1835MHz
- Integrated error amplifier and alarm circuit simplifies ALC operation
- Lowers power consumption with power-down capability
- Total supply current is 80mA (VGA only mode: CTRL1 = 1, CTRL2 = 0)
- Small signal gain is 18.1dB (fRF = 2200MHz)
- Total attenuation range is 39.2dB (fRF = 2200MHz)
- Input return loss is 18dB, output return loss is 23dB (1835MHz ±50MHz)
- Operating temperature range from -40°C to 95°C
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
700MHz
18.1dB
TQFN
4.75V
-40°C
-
MSL 1 - Unlimited
2.7GHz
5.5dB
20Pins
5.8V
95°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate