Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €298.220 |
Product Information
Product Overview
The MAX20734EVKIT# is an evaluation kit (EV kit) for MAX20734. It serves as a reference platform for evaluating the MAX20734 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Typical applications include communications equipment, I/O, memory VDDQ, networking equipment, point-of-load voltage regulators, µP chipsets, servers and storage equipment.
- High-efficiency and power density
- Low component count
- Small solution size: 509mm² including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Interfaces to Analog Devices PMBus™ dongle and PowerTool™ GUI
- Jumper pins, test points, input/output connectors are included for flexibility and easy of use
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20734
-
MAX20734
Step Down Switching Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate