Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €2.110 |
25+ | €1.900 |
100+ | €1.690 |
490+ | €1.360 |
980+ | €1.110 |
Product Information
Product Overview
MAX20463AGTCA/V+ is a USB Type-A to Type-C port converter with protection. This small, integrated USB Type-C® down-stream-facing port (DFP) solution is used to convert an existing USB-A head-unit captive-cable port to a head-unit USB Type-C captive-cable port. When the device is designed into an automotive module at the end of the cable, then the existing upstream head-unit USB-A solution and the existing USB-A captive-cable housing can be reused. This device's protection features include ±15kV/±8kV IEC 61000-4-2 ESD on CC1/CC2, and IEC ESD with short-to battery (18V) on SENSE/HVBUS. Short-to-ground and short-to-battery survival are also provided on the HVBUS signal and defined to operate in concert with the existing head-unit USB-A charger/protector, allowing coordinated fault detection and reporting to the head-unit USB host. It is used in applications such as automotive USB captive-cable housing, and automotive downstream USB modules.
- Designed to USB Type-C R1.3 specification with integrated VBUS discharge
- USB type-C 1.5A, 3.0A DFP controller, type-C current limit reduction with VBUS dropout
- Short-to-battery and short-to-ground survival on HVBUS for upstream protector to handle
- Accurate USB bus forward current threshold, low RON 28mohm (typ) USB power switch
- Short-to-BUS protection on protected CC1 and CC2 outputs
- IEC 61000-4-2 level-4 ESD protection (HVBUS, CC1, CC2, SENSE)
- BUS supply voltage range from 4.75V to 6V, on-resistance is 28mohm typical
- BUS supply current is 1.8mA maximum at (VCC-SEL = 0V, VBUS = 5V, VSENSE = 0V)
- 2s RP reset timer, shield protection, AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C2, TDFN-EP-12 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Type-C DFP Port Controller
-
1 Port
12Pins
4.75V
-
105°C
AEC-Q100
No SVHC (21-Jan-2025)
-
-
TDFN-EP
Surface Mount
6V
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate