Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €6.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€15,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20419ATGB/V+T
Order Code3921045
Technical Datasheet
Output TypeFixed
No. of Outputs3 Output
No. of Outputs3Outputs
TopologySynchronous Buck-Boost
Input Voltage Min3V
Input Voltage Max5.5V
Output Current - Output 13.6A
Max Output Current3.6A
Output Current - Output 22A
IC Case / PackageTQFN-EP
Output Voltage - Output 15V
No. of Pins24Pins
Output Voltage - Output 22.3V
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min800mV
Output Voltage Max3.8V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
No. of Outputs
3Outputs
Input Voltage Min
3V
Output Current - Output 1
3.6A
Output Current - Output 2
2A
Output Voltage - Output 1
5V
Output Voltage - Output 2
2.3V
Output Voltage - Nom
5V
Output Voltage Max
3.8V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
No. of Outputs
3 Output
Topology
Synchronous Buck-Boost
Input Voltage Max
5.5V
Max Output Current
3.6A
IC Case / Package
TQFN-EP
No. of Pins
24Pins
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability