660 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €3.230 |
60+ | €2.780 |
120+ | €2.610 |
300+ | €2.520 |
540+ | €2.450 |
Product Information
Product Overview
MAX20029ATIA/V+ is an automotive low-voltage step down DC-DC converter. This power-management IC (PMIC) integrates four low-voltage, high-efficiency, step-down DC-DC converters. The PMIC operates from 3.0V to 5.5V, making it ideal for automotive point-of load and post-regulation applications. It features fixed-frequency PWM-mode operation with a switching frequency of 2.2MHz. High-frequency operation allows for an all-ceramic capacitor design and small-size external components. The low-resistance onchip switches ensure high efficiency at heavy loads while minimizing critical inductances, making the layout a much simpler task with respect to discrete solutions. Internal current sensing and loop compensation reduce board space and system cost. It provides individual enable inputs and power good/ reset outputs, as well as factory-programmable PG times. It offers a SYNC input to synchronize to an external clock. Typical applications are automotive, industrial.
- Quad step-down DC-DC converters with integrated FETs
- Operate from 3.0V to 5.5V supply voltage
- 2.2MHz switching frequency
- Designed to improve automotive EMI performance, forced-PWM operation
- Two channels 180° out-of-phase, SYNC input
- Soft-start and supply sequencing reduces inrush current
- Individual enable inputs and power-good outputs simplify sequencing
- OV input-voltage monitoring, overtemperature and short-circuit protection
- Operating temperature range from -40°C to +125°C
- 28-pin TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Output
4Outputs
3V
1.5A
TQFN-EP
4V
4V
-
4V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
2.2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
500mA, 1A, 1.5A, 3A
1.5A
28Pins
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
TQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate