Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.130 |
10+ | €5.270 |
50+ | €4.710 |
100+ | €4.260 |
250+ | €4.170 |
Product Information
Product Overview
The MAX1974EUB+ is a smallest constant frequency step down regulator in 10 pin µMAX package. The output voltage of this pulse width modulated (PWM) current mode step down regulator can be set as low as 0.75V (0.75V to VIN) using an external voltage divider or it can be set to preset outputs of 1V or 1.5V without requiring external resistors. The MAX1974 provides POK output to indicate when the output has reached 90% of its nominal regulation voltage. Only 4.7μF input and output ceramic capacitors are needed for 1A applications. Forced PWM operation ensures a constant switching frequency over all load conditions. Output voltage accuracy is ±1% over load, line and temperature operating ranges. The MAX1974 is used in network equipments, cellular base stations, DSL and wireless modems/routers optical modules, central office DSL and telecoms, DSP/ASIC core and IO supplies.
- Input voltage range from 2.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current of 4mA and shutdown supply current of 0.1μA
- Tiny circuit footprint of 0.19in²
- Ultra low circuit height of 1.8mm
- Output current of 1A
- Fixed frequency PWM current mode operation
- 100% duty cycle dropout capability
- Fixed 1.4MHz operating frequency ensures operation outside DSL frequency band
- Fast transient response and only small external components required
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
10Pins
-
1.5V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.6V
1A
µMAX
Surface Mount
1V
1.4MHz
-40°C
-
MSL 1 - Unlimited
µMAX
1.4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate