Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.710 |
| 10+ | €68.850 |
| 46+ | €58.970 |
| 138+ | €57.790 |
Product Information
Product Overview
The MAX195BCWE+ is a 16bit, 85Ksps ADC with 10μA shutdown in 16 pin WSOIC package. This 16bit successive approximation ADC features high speed, high accuracy, low power consumption and a 10μA shutdown mode. Internal calibration circuitry corrects linearity and offset errors to maintain the full rated performance over the operating temperature range without external adjustments. The capacitive-DAC architecture provides an inherent 85Ksps track/hold function. The MAX195 with an external reference (up to +5V), offers a unipolar (0V to VREF) or bipolar (-VREF to VREF) pin-selectable input range. The chip select input controls the three-state serial data output. The output can be read either during conversion as the bits are determined or following conversion at up to 5Mbps using the serial clock. The end-of conversion output can be used to interrupt a processor or can be connected directly to the convert input for continuous, full-speed conversions.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Supports SPI interface
- Separate analogue and digital supplies minimize digital noise coupling
- 90dB SINAD and 16bits with no missing codes
- Conversion time is 9.4μs
Applications
Signal Processing, Avionics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Dual (+/-)
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
85kSPS
SPI
4.75V
WSOIC
0°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX195BCWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate