Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
10+ | €3.380 |
96+ | €2.700 |
192+ | €2.670 |
288+ | €2.630 |
576+ | €2.500 |
Product Information
Product Overview
The MAX1793EUE25+ is a low dropout, low IQ, 1A linear regulator in 16 pin TSSOP package. This LDO operate in Dual Mode allowing a fixed output or an adjustable output from +1.25V to +5V and delivers 1A load current. An internal PMOS pass transistor allows a low 125µA supply current, making the device ideal for battery operated portable equipment. Device includes a built-in reset output, low power shutdown, short-circuit and thermal-overload protection.
- Input voltage range from 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Output voltage preset at 2.5V or adjustable from 1.25V to 5V
- Up to ±1% output voltage accuracy at preset VOUT ≥ 2.5V, TA = 85°C
- Reset output (4ms delay)
- shutdown current is 0.1µA, maximum ground current is 200µA at IOUT = 100µA
- Low 115µVrms output noise
- Typically limiting short-circuit output current to 1.8A
- Low dropout of 270mV at 1A
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
1A
270mV
TSSOP
-40°C
2.5V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Outputs
2.5V
-
1A
270mV
Surface Mount
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate