Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1792EUA18+
Order Code2519199
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.630 |
50+ | €2.270 |
100+ | €2.170 |
250+ | €1.970 |
500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1792EUA18+
Order Code2519199
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 500mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
130mV
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability