Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.630 |
10+ | €8.490 |
25+ | €7.850 |
100+ | €7.020 |
250+ | €6.760 |
500+ | €6.680 |
Product Information
Product Overview
The MAX1776EUA+T is a 24V, 600mA internal switch, 100% duty cycle, step down converter in 8 pin µMAX package. This high-efficiency step-down converter provides an adjustable output voltage from 1.25V to VIN from supply voltages as high as 24V. An internal current limited 0.4ohm MOSFET delivers load currents up to 600mA. Operation to 100% duty cycle minimizes dropout voltage (240mV at 600mA). The MAX1776 has a low 15μA quiescent current to improve light-load efficiency and conserve battery life. The device draws only 3μA while in shutdown. High switching frequencies (up to 200KHz) allow the use of tiny surface-mount inductors and output capacitors. Typical applications include notebook computers, distributed power systems, keep-alive supplies and hand-held devices.
- Supply voltage range is 4.5V to 24V
- Operating temperature range from -40°C to 85°C
- Internal 0.4ohm P-channel MOSFET
- Efficiency is 95%
- Current limited architecture
- Thermal shutdown
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
24V
600mA
8Pins
5V
1.25V
200kHz
-40°C
-
MSL 1 - Unlimited
µMAX
200kHz
1Outputs
4.5V
600mA
µMAX
Surface Mount
5V
24V
95%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Alternatives for MAX1776EUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate