Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €5.520 |
Price for:Each
Minimum: 100
Multiple: 100
€552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1775EEE+
Order Code2910063
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max28V
Output Current - Output 12A
Max Output Current2A
IC Case / PackageQSOP
Output Current - Output 21.5A
Output Voltage - Output 15.5V
No. of Pins16Pins
Output Voltage - Output 25V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
Switching Frequency Typ1.25MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseQSOP
Switching Frequency1.25MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current - Output 1
2A
IC Case / Package
QSOP
Output Voltage - Output 1
5.5V
Output Voltage - Output 2
5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
1.25MHz
No. of Outputs
2 Output
Topology
Buck (Step Down)
Input Voltage Max
28V
Max Output Current
2A
Output Current - Output 2
1.5A
No. of Pins
16Pins
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability