Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.510 |
Product Information
Product Overview
MAX17626 evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17626 converter. It operate over an input range from 2.7V to 5.5V and deliver up to 700mA output current. The devices are configured to demonstrate optimum performance and component sizes in the EV kit. The MAX17626 converter delivers up to 700mA at a switching frequency of 4MHz. The converter is configured for a 3.3V output over a 3.6V to 5.5V input range. The EV kit features provisions for selecting the Mode of operation (PWM/PFM), enable input, and PGOOD signal.
- MAX17626 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 500mA)
- Internal 1ms soft-start time
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX17626
-
MAX17626
Synchronous Step Down Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate