Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17624ATA+
Order Code3619720
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max3.3V
Switching Frequency Typ4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
DC / DC Converter IC CaseTDFN
Switching Frequency4MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Max Output Current
1A
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001