Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
10+ | €5.270 |
60+ | €4.560 |
120+ | €4.330 |
300+ | €4.160 |
540+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17526AATP+
Order Code2918410
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage60V
Current Limit6A
On State Resistance0.03ohm
IC Case / PackageTQFN-EP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
-
Input Voltage
60V
On State Resistance
0.03ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
6A
IC Case / Package
TQFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability