Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.010 |
Price for:Each
Minimum: 1
Multiple: 1
€96.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17310XEVKIT#
Order Code3810351
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberMAX17310X+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX17310X+, USB Micro-B Cable, I2C/1-Wire Communication Interface Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit is fully assembled and tested surface-mount PCBs that evaluate the stand-alone pack-side fuel gauge IC with protector and SHA-256 authentication for 1-cell lithium ion/ polymer batteries. Evaluation Kit for the MAX17300, MAX17301, MAX17302, MAX17303, MAX17310 MAX17311, MAX17312, MAX17313 IC's.
- ModelGauge™ m5 Algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range -5A to +5A, up to 10A with less than 5mohm sense resistor
- Thermistor measurement network
- On-board I2C/1-wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout, fully assembled and tested
Contents
Evaluation board, USB micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17310X+
Kit Contents
Eval Kit MAX17310X+, USB Micro-B Cable, I2C/1-Wire Communication Interface Board
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001