Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€7,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17271ENE+T
Order Code3926302
Technical Datasheet
Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 180mA
Max Output Current-
Output Current - Output 275mA
IC Case / PackageWLP
No. of Pins16Pins
Output Voltage - Output 15.175V
Output Voltage - Output 25.175V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.175V
Switching Frequency Typ1MHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Output Current - Output 1
80mA
Output Current - Output 2
75mA
No. of Pins
16Pins
Output Voltage - Output 2
5.175V
Output Voltage - Nom
-
Output Voltage Max
5.175V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
1MHz
No. of Outputs
3 Output
Topology
Synchronous Buck-Boost
Input Voltage Max
5.5V
Max Output Current
-
IC Case / Package
WLP
Output Voltage - Output 1
5.175V
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability