Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16990ATCF/V+T
Order Code3921364
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Case / PackageTQFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min100kHz
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max93%
TopologyBoost, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleTQFN-EP
Frequency1MHz
Input Voltage36V
Output Current6A
Output Voltage5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
36V
No. of Pins
12Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
93%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Frequency
1MHz
Output Current
6A
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Duty Cycle Min
-
Topology
Boost, SEPIC
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TQFN-EP
Input Voltage
36V
Output Voltage
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability