Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.340 |
10+ | €8.680 |
60+ | €8.400 |
120+ | €5.820 |
300+ | €5.700 |
540+ | €5.590 |
Product Information
Product Overview
The MAX16977RATE/V+ is a 36V, 2A, 2.2MHz step down converter with low operating current in 16 pin TQFN package. This current mode, step down converter with an integrated high side switch. The device is designed to operate with input voltages from 3.5V to 36V while using only 30µA quiescent current at no load. The switching frequency is adjustable from 1MHz to 2.2MHz by an external resistor and can be synchronized to an external clock. The output voltage is pin selectable to be 5V fixed or adjustable from 1V to 10V. The wide input voltage range along with its ability to operate at high duty cycle during undervoltage transients makes the device ideal for automotive and industrial applications. Protection features include overcurrent limit, overvoltage and thermal shutdown with automatic recovery. It is used in high voltage input DC to DC converters, point of load application.
- Automotive AEC-Q100 grade 1 qualified with temperature range from -40°C to +125°C
- Spread spectrum is disabled, 42V load dump event supply voltage, 30µA standby mode operating current
- Supports up to 2A loads without external FET saves space and cost
- Integrated 2A internal high side (70mohm typ) switch
- Fast load transient response and current mode architecture
- Direct car battery to sub-5V rail conversion at beyond 2MHz reduces external component count
- 5µA typical shutdown current, advanced clock capabilities offer reduction in EMI
- Frequency synchronization input, wide 3.5V to 36V input voltage range
- Operates in skip mode for reduced current consumption in light load applications
- Power good monitor to ease power supply sequencing
Applications
Automotive, Industrial, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
36V
2A
16Pins
5V
10V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
3.5V
2A
TQFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
TQFN
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate