Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
10+ | €3.310 |
75+ | €2.370 |
150+ | €2.180 |
300+ | €1.980 |
525+ | €1.940 |
Product Information
Product Overview
MAX16972AGTEB/V+ is a 3A automotive high-speed USB protector. It provides high-ESD and short-circuit protection for the low-voltage internal USB data and USB power line in automotive radio, navigation, connectivity, and USB hub applications. This device supports both High-speed USB (480Mbps) and full-speed USB (12Mbps) operation. In addition, this device includes integrated circuitry to enable fast charging for consumer devices that adhere to either the Apple® method or the Hi-Speed USB host-charger port-detection protocol and support USB on-the-go (OTG). The short-circuit protection features include short-to-battery on the protected HVBUS, HVD+, and HVD- outputs, as well as short-to-HVBUS on the protected HVD+ and HVD outputs. This device is capable of a short-to-battery condition of up to +18V. It is used in applications such as automotive radio and navigation, USB hub, automotive connectivity, telematics.
- 900MHz bandwidth USB 2.0 data switches, low enable polarity
- Current-limited 31mohm typical BUS switch with high capacitive load capability
- Short-to-battery and short-to-GND protection on protected HVBUS output
- Short-to-battery and short-to-HVBUS protection on protected HVD+ and HVD- outputs
- Integrated overcurrent and short-circuit auto-retry, 20ms fault-blanking timeout period
- On-channel -3dB bandwidth is 900MHz typical at (RL = 50 ohm, source impedance = 50 ohm)
- BUS power-supply range from 4.75V to 5.5V
- BUS input current is 572µA typical at (supply for internal blocks)
- Output DC current is 20µA minimum at (VG-DMOS - VBUS ≥ 7V), AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C, 16-pin TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Port Protection w/ Charger Detection
-
2 Port
16Pins
4.75V
-
105°C
AEC-Q100
No SVHC (21-Jan-2025)
-
USB 2.0
TQFN-EP
Surface Mount
5.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate