Print Page
Image is for illustrative purposes only. Please refer to product description.
714 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
10+ | €4.860 |
75+ | €3.940 |
150+ | €3.860 |
300+ | €3.780 |
525+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16926GTP/V+
Order Code3499910
Technical Datasheet
IC TypePMIC for Automotive Applications
Supply Voltage40V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
4
No. of Pins
20Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFN-EP
Supply Voltage
40V
No. of LDO Regulators
2
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability