Print Page
Image is for illustrative purposes only. Please refer to product description.
512 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.110 |
30+ | €1.850 |
100+ | €1.750 |
250+ | €1.660 |
500+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16164ANT0D+
Order Code3817480
Technical Datasheet
IC TypePushbutton On/Off Controller
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Supply Current265µA
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Generic NumberMAX16164
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleWLP
Product Overview
nanoPower on/off controller with programmable sleep time. It is suitable for use with battery-powered equipment , remote sensors, Internet of Things (IoT), portable instruments, handheld consumer electronics, industrial equipment and disposable low-power electronics applications.
- Ultra-low current saves power
- Robust features increases end equipment reliability
- Flexible configurations provide design options
- I2C or resistor programmable sleep time
- Interrupt output and clear input in resistor programmable configuration
- Up to 32 different sleep time values from 100ms to 24 hours and infinite
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
WLP
Operating Temperature Min
-40°C
IC Generic Number
MAX16164
MSL
MSL 1 - Unlimited
Controller IC Case Style
WLP
Supply Voltage Min
1.7V
Supply Current
265µA
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability