Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16150BWT+T
Order Code3581904
Technical Datasheet
IC TypePushbutton On/Off Controller
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Supply Current25µA
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Generic NumberMAX16150
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleWLP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
WLP
Operating Temperature Min
-40°C
IC Generic Number
MAX16150
MSL
MSL 1 - Unlimited
Controller IC Case Style
WLP
Supply Voltage Min
1.3V
Supply Current
25µA
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX16150BWT+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability