Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
10+ | €2.700 |
30+ | €2.460 |
100+ | €2.220 |
250+ | €2.100 |
500+ | €1.890 |
Product Information
Product Overview
The MAX16125WTDP29+ is a dual pushbutton controller in tiny 6 bump WLP package. This pushbutton controller with single-supply monitors monitor pushbuttons and generate a hard reset signal if the buttons are pushed and held for a setup delay. It has one manual reset input (MR- complementary), a reset output (RESET- complementary) and a soft reset output (SRESET) which mirrors the state of the input. This device makes it easy to 'hide' the hard reset function in an existing pushbutton, such as a soft power switch. It operates from 1.6V to 5.5V and consumes a quiescent current of only 5µA at 3V. It has a pin-programmable or resistor adjustable setup delay. It is used in ebook readers, portable/battery-powered equipment and glucose monitors/patient monitors.
- Precision factory set VCC monitoring threshold for 1.8V, 2.5V, 3.3V and 5V supplies
- Guaranteed RESET (complementary) valid for VCC down to 0.95V
- Active low RESET(complementary) output (open-drain)
- Immune to short power supply transients
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pushbutton Controller
5.5V
WLP
-40°C
MAX16125
MSL 1 - Unlimited
WLP
1.6V
8µA
6Pins
125°C
MAX16125
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate