Print Page
Image is for illustrative purposes only. Please refer to product description.
2,563 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.550 |
25+ | €3.270 |
100+ | €2.940 |
250+ | €2.740 |
500+ | €2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14874ETC+T
Order Code3581854
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current2.5A
Output Voltage36V
IC Case / PackageTDFN
No. of Pins12Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTDFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
36V
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TDFN
Motor Type
Brushed DC
Output Current
2.5A
IC Case / Package
TDFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001