Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.410 |
10+ | €8.140 |
46+ | €7.180 |
138+ | €6.650 |
276+ | €6.530 |
506+ | €6.420 |
Product Information
Product Overview
MAX14853GWE+ is an isolated RS-485/RS-422 transceiver that provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. It includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. It includes one drive channel and one receive channel. The receiver is ¼-unit load, allowing up to 128 transceivers on a common bus. The driver outputs and receiver inputs are protected from ±35kV electrostatic discharge to GNDB on the cable-side, as specified by the Human Body Model (HBM). Applications include industrial automation equipment, programmable logic controllers, HV AC, power meters.
- UL according to UL1577, cUL according to CSA bulletin 5A safety regulatory approvals
- Higher integration simplifies designs, integrated LDO for powering cable side
- Integrated transformer driver for power transfer to cable side
- High-performance transceiver enables flexible designs, slew-rate limited outputs
- Integrated receiver deglitch filter increases noise immunity
- Integrated protection ensures for robust communication
- > 30 years lifetime at rated working voltage, thermal shutdown
- Withstands ±10kV surge per IEC 61000-4-5, 2.75kVRMS withstand isolation voltage for 60s (VISO)
- 500kbps maximum data rate, driver slew rate limited
- 16 SOIC (W) package, -40°C to +105°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
WSOIC
128
Open, Short
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate