Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
10+ | €4.970 |
25+ | €4.580 |
100+ | €3.880 |
250+ | €3.510 |
500+ | €3.410 |
Product Information
Product Overview
MAX14783EATA+T is a half-duplex RS-485 transceiver that operates at either 3.3V or 5V rails with high ±35kV ESD performance. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. Applications include motion controllers, field bus networks, encoder interfaces, and backplane busses.
- Integrated protection increases robustness
- High ESD protection, ±35kV HBM ESD per JEDEC JS-001-2012
- ±20kV air gap per IEC 61000-4-2, ±12kV contact ESD per IEC 61000-4-2
- ±4kV EFT per IEC 61000-4-4, short-circuit protected outputs
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- 3V to 5.5V supply voltage range
- Allows up to 32 transceivers on the bus
- 42Mbps maximum data rate
- 8 TDFN-EP package, -40°C to +125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
42Mbps
5.5V
8Pins
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
TDFN
32
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate