Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €5.640 |
25+ | €5.210 |
100+ | €4.650 |
250+ | €4.360 |
500+ | €4.270 |
Product Information
Product Overview
MAX14763ETA+T is an above and below the rails low on-resistance analogue switch in 8 pin TDFN package. The analogue switch is capable of passing bipolar signals that are beyond their supply rails. This device operates from a single +3.0V to +5.5V supply and support signals in the -25V to +25V range. It is a single-pole/double-throw (SPDT) analogue switch. It features 2ohm (max) on-resistance with a ±100nA (max) on-leakage current. The low on-resistance and high bandwidth allow use in digital- and analogue-signal switching applications. It is used in industrial measurement systems, instrumentation systems, RS485 termination switching, CAN bus termination switching, opto-relay replacement, medical systems, ATE systems and audio signal routing and switching.
- Low 2.4mohm (typ) and 5.1mohm (typ) RON flatness
- High performance characteristics
- Thermal shutdown protection
- Operating temperature range from -40°C to +85°C
- High bandwidth of 100MHz (typ) Insertion Loss
- High ESD protection up to 2KV
- Continuous current through switch is 250mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2ohm
TDFN-EP
1Channels
2ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
3V to 5.5V
8Pins
1.2ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate