Quantity | Price (ex VAT) |
---|---|
2500+ | €4.760 |
Product Information
Product Overview
The MAX14753EUE+T is a dual 4-to-1 high voltage analogue multiplexer in 16 pin TSSOP package. It features 60 ohm typical on-resistance with 0.5ohm typical on-resistance matching between channels and 0.03ohm typical on-resistance flatness with dual supply. This low on-resistance multiplexer conducts equally well in either direction. Flexible logic levels for channel-select interface are defined by EN input. The device operates with dual supplies of ±10V to ±36V or a single supply of +20V to +72V. The MAX14753 is used in programmable logic controllers, environment control systems and ATE systems.
- Supply range accommodates wide voltage applications
- Wide ±36V (maximum) bipolar power supply and high +72V (maximum) single power supply
- Low leakage current and RON improves system accuracy
- 20nA low input maximum on-leakage current
- Low 25μA IDD supply current in disable mode saves power
- Break before make time delay of 10μs with dual supply
- Off isolation of 65dB and crosstalk of 62dB with dual supply
- Charge injection of 200pC with dual supply
- Easy to upgrade with pin compatible industry standard DG409 devices
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Industrial, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
130ohm
16Pins
60ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
20V to 72V, ± 10V to ± 36V
TSSOP
2Channels
130ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX14753EUE+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate