Quantity | Price (ex VAT) |
---|---|
1+ | €169.670 |
Product Information
Product Overview
MAX1473EVKIT-315 is a MAX1473 evaluation kit (EV kit) allows for a detailed evaluation of the MAX1473 superheterodyne receiver. It enables testing of the device’s RF performance and requires no additional support circuitry. The RF input uses a 50Ω matching network and an SMA connector for convenient connection to test equipment. The EV kit can also directly interface to the user’s embedded design for easy data decoding. The passive components are optimized for 315MHz frequency. These components can easily be changed to work at RF frequencies from 300MHz to 450MHz. In addition, the 5kbps data rate received can be adjusted from 0 to 100kbps by changing two more components.
- Proven PC board layout (compact 3cm x 3cm)
- Multiple test points provided on-board
- Fully assembled and tested
- Can operate as a stand-alone receiver with addition of an antenna
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board MAX1473
No SVHC (21-Jan-2025)
MAX1473
Receiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate