Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.590 |
25+ | €1.450 |
100+ | €1.300 |
250+ | €1.220 |
500+ | €1.160 |
Product Information
Product Overview
The MAX14626ETT+T is a high voltage reverse input capable 4mA to 20mA current loop protector in 6 pin TDFN package. The current loop protector features a current limit switch to prevent damage to the sensor devices due to faulty current loop conditions. The current-limit switch features a 25ohm (typ) on-resistance. The accurate current limit is set to 30mA, making it ideal for protecting the sensor reading devices. The MAX14626 handles an overcurrent event in a continuous current-limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse-input blocking to protect from being reverse connected into the sensor.
- Supply voltage range is 2.3V to 40V
- Operating temperature range from -40°C to 85°C
- Accurate ±10% current limit
- Ultra low temperature coefficient
- Avoids power dissipation issues compared to discrete solutions
- Eliminates need for discrete PTC poly switch, zener diodes and resistors
- Quiescent current is 56µA in normal mode and 65µA in current limit mode
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Loop Protector
40V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.3V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate